746-039-541-101

Heilind Number:EDA746-039-541-101
Manufacturer:EDAC
Manufacturer Number:746-039-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-039-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-039-541-101

Detailed Description

Experience seamless connectivity with our 746-039-541-101 Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of high-quality Copper Alloy, it guarantees reliable conductivity. The single-row design with 39 positions and a pitch of .125 inches offers versatile connectivity options. Engineered for efficiency, this connector has a row spacing of .25 inches, allowing for easy installation on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Whether you're building prototypes or mass-producing electronic devices, this connector is the perfect solution for your connectivity needs. Trust in its superior quality and performance to keep your systems running smoothly.