746-039-541-106

Heilind Number:EDA746-039-541-106
Manufacturer:EDAC
Manufacturer Number:746-039-541-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-039-541-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-039-541-106

Detailed Description

Introducing the 746-039-541-106 Press-fit Card Edge Connector, a sleek and efficient solution for seamless board-to-board connections. Boasting a sleek black design, this connector is not only visually appealing but also highly functional, with a robust amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any application. Featuring a single row layout with 39 positions, copper alloy contacts, and a pitch of .125 inches, it ensures reliable connectivity with optimal signal integrity. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for use in various environments. Ideal for high-speed data transmission and power delivery, this card edge connector is a must-have for your PCB assembly projects. Explore the full range of connectors in our catalog to find the perfect fit for your application needs.