746-039-541-501

Heilind Number:EDA746-039-541-501
Manufacturer:EDAC
Manufacturer Number:746-039-541-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-039-541-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-039-541-501

Detailed Description

Introducing our 746-039-541-501 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board connections. Designed for efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 39 positions, it offers ample connectivity in a compact design. The copper alloy contact material guarantees reliable performance, while the .125-inch pitch and .25-inch row spacing allow for precise mating. Operating in a wide temperature range from -40 to 105°C, this connector is ideal for use in various environments. Whether you're a professional in the electronics industry or a DIY enthusiast, this card edge connector is a must-have for your projects. Elevate your connectivity experience with the 746-039-541-501.