746-039-545-106

Heilind Number:EDA746-039-545-106
Manufacturer:EDAC
Manufacturer Number:746-039-545-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-039-545-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-039-545-106

Detailed Description

Upgrade your PCB connectivity with our 746-039-545-106 Press-fit Card Edge Connector. Designed for seamless integration, this black connector offers high performance with a 3 A amperage rating, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and conductivity. Featuring a single row layout with 39 positions and a pitch of .125 inches, it facilitates efficient data transfer. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Elevate your connectivity experience with this essential component from our range of Board To Board PCB Connectors.