746-039-545-501

Heilind Number:EDA746-039-545-501
Manufacturer:EDAC
Manufacturer Number:746-039-545-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-039-545-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-039-545-501

Detailed Description

Upgrade your PCB connections with our 746-039-545-501 Press-fit Card Edge Connector. Featuring a sleek black design, this connector not only enhances the aesthetics of your setup but also ensures reliable performance. With an amperage rating of 3A, it can handle high-power applications with ease. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. The single row design with 39 copper alloy contact positions offers seamless connectivity. With a pitch of .125 inches and row spacing of .25 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of environments. Upgrade your system today with this essential component from our Board To Board PCB Connectors collection.