746-039-545-506

Heilind Number:EDA746-039-545-506
Manufacturer:EDAC
Manufacturer Number:746-039-545-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-039-545-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-039-545-506

Detailed Description

Upgrade your PCB connectivity with our premium Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a high amperage rating of 3A, it delivers reliable power transmission. The copper alloy contact material guarantees superior conductivity, while the precise .125-inch pitch and .25-inch row spacing accommodate seamless integration into your board layout. Boasting 39 positions in a single row configuration, this connector offers ample connectivity options. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Trust in our Card Edge Connector to provide secure and efficient connections for your electronic devices.