746-039-553-101

Heilind Number:EDA746-039-553-101
Manufacturer:EDAC
Manufacturer Number:746-039-553-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-039-553-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-039-553-101

Detailed Description

Introducing our 746-039-553-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed with precision and durability in mind, this connector features a single row with 39 positions, allowing for smooth and efficient data transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures optimal performance even in harsh operating conditions, with an impressive amperage rating of 3A. The black color adds a touch of sophistication to any PCB layout. With a pitch of .125 inches and row spacing of .25 inches, it offers easy installation and maintenance. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for a variety of applications. Trust in the superior quality and functionality of our Card Edge Connector for your connectivity needs.