746-039-553-106

Heilind Number:EDA746-039-553-106
Manufacturer:EDAC
Manufacturer Number:746-039-553-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-039-553-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-039-553-106

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Press-fit Card Edge Connector. Designed for high-performance applications, this connector boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 39 positions, it offers seamless integration for your electronic projects. The copper alloy contact material guarantees reliable conductivity, while the pitch of .125 inches and row spacing of .25 inches provide efficient signal transmission. Engineered for precision, this connector features a straight mount orientation, making installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of environments. Trust in our Card Edge Connector to elevate your PCB connectivity to the next level.