746-039-553-506

Heilind Number:EDA746-039-553-506
Manufacturer:EDAC
Manufacturer Number:746-039-553-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-039-553-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-039-553-506

Detailed Description

Upgrade your PCB connectivity with our 746-039-553-506 Press-fit Card Edge Connector. Designed for high-performance applications, this sleek black connector boasts a robust amperage rating of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row layout and 39 positions, this connector offers seamless integration for your circuit boards. The copper alloy contacts provide optimal conductivity, while the .125" pitch and .25" row spacing allow for precise connections. Whether you're working in extreme temperatures or demanding environments, rest assured that this connector can handle it with an operating temperature range of -40 to 105°C. Upgrade your connectivity game with this essential component from our extensive range of PCB connectors.