746-040-520-101

Heilind Number:EDA746-040-520-101
Manufacturer:EDAC
Manufacturer Number:746-040-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-040-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-040-520-101

Detailed Description

Enhance your PCB connectivity with our 746-040-520-101 Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3A, it delivers reliable power transmission for your electronic devices. The 40-position, single-row design offers seamless integration, while the copper alloy contacts guarantee efficient signal transfer. Perfect for board-to-board connections, this connector has a pitch of .125 inches and row spacing of .25 inches, providing precise alignment. Its straight mount orientation facilitates easy installation, even in tight spaces. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Elevate your PCB assembly with this high-quality and performance-driven Card Edge Connector.