746-040-520-106

Heilind Number:EDA746-040-520-106
Manufacturer:EDAC
Manufacturer Number:746-040-520-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-040-520-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-040-520-106

Detailed Description

Introducing our 746-040-520-106 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Featuring a striking black housing made of UL 94V-0 Thermoplastic Polyester, this connector is not only visually appealing but also durable and flame-resistant. With a single row design, it offers 40 positions with precision copper alloy contacts, ensuring efficient power transmission at an amperage of 3A. The .125-inch pitch and .25-inch row spacing allow for easy installation and secure connection. Engineered for performance, this connector operates flawlessly in a wide temperature range from -40 to 105°C, making it ideal for a variety of applications. Trust in the quality and functionality of our Card Edge Connector to meet your connectivity needs with excellence.