746-040-520-206

Heilind Number:EDA746-040-520-206
Manufacturer:EDAC
Manufacturer Number:746-040-520-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-040-520-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-040-520-206

Detailed Description

Enhance your connectivity with our top-of-the-line Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts and a pitch of .125 inches, it offers reliable performance for your PCB connections. Boasting a total of 40 positions and a current rating of 3A, it's perfect for demanding applications. The straight mount orientation and .25-inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Elevate your board-to-board connections with this essential component.