746-040-520-506

Heilind Number:EDA746-040-520-506
Manufacturer:EDAC
Manufacturer Number:746-040-520-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-040-520-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-040-520-506

Detailed Description

Enhance your PCB connectivity with our 746-040-520-506 Press-fit Card Edge Connector. Designed for seamless integration, this black connector boasts a high amperage rating of 3A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row and 40 positions, it offers ample connectivity options. The copper alloy contact material ensures reliable performance, while the .125-inch pitch and .25-inch row spacing allow for precise alignment. Whether you're working on a commercial or industrial project, this connector, with a straight mount orientation and an operating temperature range of -40 to 105°C, is the perfect solution for your PCB connection needs. Join the ranks of satisfied customers who trust our high-quality Card Edge Connectors for their critical applications.