746-040-520-601

Heilind Number:EDA746-040-520-601
Manufacturer:EDAC
Manufacturer Number:746-040-520-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-040-520-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-040-520-601

Detailed Description

Enhance connectivity within your electronic systems with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable performance in a range of environments. With two rows of copper alloy contacts and a pitch of .125 inches, it offers secure and efficient board-to-board connection. Its straight mount orientation and 40 positions make it ideal for compact PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications in the electronics industry. Upgrade your connectivity with this essential component.