746-040-520-606

Heilind Number:EDA746-040-520-606
Manufacturer:EDAC
Manufacturer Number:746-040-520-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-040-520-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-040-520-606

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for seamless integration in your electronic assemblies. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durable performance in any environment. With two rows of high-quality Copper Alloy contacts, each precisely spaced at .125 inches and .25 inches, this connector offers reliable signal transmission across its 40 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality. Elevate your connectivity solutions with this essential component.