746-040-525-206

Heilind Number:EDA746-040-525-206
Manufacturer:EDAC
Manufacturer Number:746-040-525-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-040-525-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-040-525-206

Detailed Description

Enhance your PCB connections with this high-performance Press-fit Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable connectivity for up to 40 positions. The .125-inch pitch and .25-inch row spacing provide efficient signal transmission. Operating in temperatures ranging from -40 to 105 °C, it is ideal for various industrial applications. Its straight mount orientation allows for easy installation. Elevate your connectivity solutions with this essential component.