746-040-525-501

Heilind Number:EDA746-040-525-501
Manufacturer:EDAC
Manufacturer Number:746-040-525-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-040-525-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-040-525-501

Detailed Description

Introducing our 746-040-525-501 Press-fit Card Edge Connector, a high-performance solution for seamless board-to-board connectivity. Designed for optimal efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row layout and 40 positions, it offers ample connectivity options while maintaining a compact footprint. The contact material, Copper Alloy, guarantees reliable signal transmission, while the .125-inch pitch and .25-inch row spacing allow for precise alignment. Rated for 3A of current and operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial environments. Trust in its straight mount orientation for easy installation and secure connectivity. Joining our comprehensive line of PCB connectors, the 746-040-525-501 is the perfect choice for your board-level interconnect needs.