746-040-525-601

Heilind Number:EDA746-040-525-601
Manufacturer:EDAC
Manufacturer Number:746-040-525-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-040-525-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-040-525-601

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector features a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 40 positions, it offers ample space for seamless board-to-board connections. Crafted from high-quality Copper Alloy, the contacts ensure reliable signal transmission. The .125 inch pitch and .25 inch row spacing make for easy assembly, while the straight mount orientation provides versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality in any environment. Upgrade your electronic setups with this essential component, perfect for a variety of applications in the Products, Connectors, and PCB Connectors categories.