746-040-525-606

Heilind Number:EDA746-040-525-606
Manufacturer:EDAC
Manufacturer Number:746-040-525-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-040-525-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-040-525-606

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Delivering optimal performance, this connector features a 3A amperage capacity and durable construction with UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts and a pitch of .125 inches, it ensures secure and efficient board-to-board connections. Offering 40 positions in a straight mount orientation, it's perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for your electronic projects. Explore our range of PCB connectors to find the perfect fit for your needs.