746-040-527-106

Heilind Number:EDA746-040-527-106
Manufacturer:EDAC
Manufacturer Number:746-040-527-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-040-527-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-040-527-106

Detailed Description

Introducing our 746-040-527-106 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed with precision and performance in mind, this connector boasts a single row layout with 40 positions, perfect for high-density applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures durability and conductivity. With a pitch of .125 inches and row spacing of .25 inches, it offers easy installation and optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this black connector is ideal for a wide range of industrial and commercial uses. Trust in its quality and efficiency for all your PCB connection needs.