746-040-527-501

Heilind Number:EDA746-040-527-501
Manufacturer:EDAC
Manufacturer Number:746-040-527-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-040-527-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-040-527-501

Detailed Description

Introducing our 746-040-527-501 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board connectivity. Featuring a sleek black design, this connector is not only stylish but also high-performing, with a 3A amperage rating ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any application. With a single row layout and 40 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material and .125 inch pitch provide optimal conductivity, while the .25 inch row spacing allows for efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for even the most demanding environments. Trust in the 746-040-527-501 for secure and efficient card edge connections.