746-040-527-606

Heilind Number:EDA746-040-527-606
Manufacturer:EDAC
Manufacturer Number:746-040-527-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-040-527-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-040-527-606

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for efficient power transmission, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and contact points crafted from high-grade Copper Alloy. With two rows of 40 positions each, it offers ample connectivity options at a pitch of .125 inches. The straight mount orientation and .25-inch row spacing ensure easy installation and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various industrial applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.