746-040-540-101

Heilind Number:EDA746-040-540-101
Manufacturer:EDAC
Manufacturer Number:746-040-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-040-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-040-540-101

Detailed Description

Upgrade your PCB connectivity with our 746-040-540-101 Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a high amperage rating of 3A, it guarantees reliable power transmission. The precision-engineered Copper Alloy contacts, arranged in a single row with a pitch of .125 inches, offer optimal signal conductivity. With 40 positions available, you can easily accommodate multiple connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in this connector for efficient and secure board-to-board PCB connectivity. Explore our full range of connectors for all your electronic needs.