746-040-540-201

Heilind Number:EDA746-040-540-201
Manufacturer:EDAC
Manufacturer Number:746-040-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-040-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-040-540-201

Detailed Description

Enhance your PCB connections with this high-performance Press-fit Card Edge Connector in sleek black. Capable of handling up to 3 A of power, it boasts durable UL 94V-0 Thermoplastic Polyester housing for optimal safety. With two rows of copper alloy contacts and a pitch of .125 inches, it offers seamless connectivity for your electronic components. Featuring 40 positions in a straight mount orientation, this connector ensures a secure and reliable connection. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications in the electronics industry. Elevate your PCB assembly with this essential component.