746-040-540-206

Heilind Number:EDA746-040-540-206
Manufacturer:EDAC
Manufacturer Number:746-040-540-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-040-540-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-040-540-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, a sleek and efficient solution for seamless board-to-board integration. Designed for high-speed applications, this connector boasts a staggering 40 positions across 2 rows, ensuring ample connectivity for your devices. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .125 inches and row spacing of .25 inches, it offers precise and secure connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures versatility in various settings. Elevate your electronic assemblies with this black Card Edge Connector, delivering a steady amperage of 3A and unrivaled performance.