746-040-540-501

Heilind Number:EDA746-040-540-501
Manufacturer:EDAC
Manufacturer Number:746-040-540-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-040-540-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-040-540-501

Detailed Description

Introducing our 746-040-540-501 Press-fit Card Edge Connector, a sleek and reliable solution for seamless integration in your PCB designs. Engineered for optimal performance, this connector boasts a high amperage rating of 3 A, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees exceptional durability and safety in operation. With a single row design featuring 40 positions, it facilitates streamlined connections on your circuit boards. The copper alloy contact material and .125-inch pitch deliver precise and stable connectivity, while the .25-inch row spacing allows for easy installation. Whether used in industrial machinery or consumer electronics, this connector is built to withstand extreme temperatures ranging from -40 to 105 °C. Trust in its quality and performance for all your board-to-board connections.