746-040-540-601

Heilind Number:EDA746-040-540-601
Manufacturer:EDAC
Manufacturer Number:746-040-540-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-040-540-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-040-540-601

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Press-fit Card Edge Connector. Designed for seamless integration, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a current rating of 3 A, this connector is suitable for a variety of applications. Its dual-row design with 40 positions allows for efficient data transmission, while the copper alloy contacts guarantee reliable conductivity. The .125-inch pitch and .25-inch row spacing provide a snug fit, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your PCB connectivity needs.