746-040-540-606

Heilind Number:EDA746-040-540-606
Manufacturer:EDAC
Manufacturer Number:746-040-540-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-040-540-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-040-540-606

Detailed Description

Enhance your PCB connectivity with this precision-engineered Press-fit Card Edge Connector. Designed for optimal performance, this connector features a robust construction with UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. Its high-quality Copper Alloy contacts provide reliable conductivity, while the 2-row design with 40 positions allows for versatile connectivity options. With a pitch of .125 inches and row spacing of .25 inches, it offers precise alignment for seamless integration. The straight mount orientation simplifies installation, making it suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Elevate your PCB assembly with this essential component.