746-040-541-101

Heilind Number:EDA746-040-541-101
Manufacturer:EDAC
Manufacturer Number:746-040-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-040-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-040-541-101

Detailed Description

Introducing our 746-040-541-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed in a striking black color, this connector not only delivers exceptional performance but also adds a touch of sophistication to your electronic assemblies. With a high amperage rating of 3 A, it ensures efficient power transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring a single row with 40 positions and a pitch of .125 inches, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding industrial environments. Trust in the 746-040-541-101 for high-performance, secure, and long-lasting board connections in your devices.