746-040-541-201

Heilind Number:EDA746-040-541-201
Manufacturer:EDAC
Manufacturer Number:746-040-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-040-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-040-541-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black exterior and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. Featuring two rows of high-performance Copper Alloy contacts, with a pitch of .125 inches and row spacing of .25 inches, it offers optimal signal transmission. With 40 positions available, it provides ample connectivity options. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Elevate your electronic projects with this essential component.