746-040-541-506

Heilind Number:EDA746-040-541-506
Manufacturer:EDAC
Manufacturer Number:746-040-541-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-040-541-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-040-541-506

Detailed Description

Introducing our Press-fit Card Edge Connector, a high-performance solution designed for seamless board-to-board connectivity in electronic systems. With a sleek black finish and a single row layout, this connector offers a streamlined and efficient design for your PCB assemblies. Engineered for reliability, it can handle up to 3A of current, making it suitable for a wide range of applications. The housing material, constructed from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. Featuring 40 positions with a pitch of .125 inches and row spacing of .25 inches, it provides ample connectivity options while optimizing space on your board. The contact material, made of Copper Alloy, guarantees excellent conductivity and longevity. With a straight mount orientation and operating temperature range of -40 to 105 °C, this connector is built to perform in even the most demanding environments. Trust in our Card Edge Connector to deliver reliable and efficient connectivity for your electronic designs.