746-040-545-101

Heilind Number:EDA746-040-545-101
Manufacturer:EDAC
Manufacturer Number:746-040-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-040-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-040-545-101

Detailed Description

Introducing our 746-040-545-101 Press-fit Card Edge Connector, a cutting-edge solution for seamless board-to-board connections. Designed for optimal performance, this connector boasts a sleek black exterior and is constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row configuration and 40 positions, it offers high-density connectivity for your PCB projects. The contact material, Copper Alloy, guarantees reliable conductivity, while the .125-inch pitch and .25-inch row spacing allow for precise alignment. Engineered for efficiency, its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics. Trust in the 746-040-545-101 for seamless and secure board connections.