746-040-545-106

Heilind Number:EDA746-040-545-106
Manufacturer:EDAC
Manufacturer Number:746-040-545-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-040-545-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-040-545-106

Detailed Description

Introducing our 746-040-545-106 Press-fit Card Edge Connector, a sleek and high-performance solution for seamless PCB connectivity. Designed for optimal power transmission, this connector boasts a reliable 3 A amperage capacity, making it perfect for a wide range of electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring a single row configuration with 40 positions spaced at a pitch of .125 inches, it offers efficient signal routing on your circuit board. The copper alloy contact material ensures excellent conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, this connector is built to withstand harsh environmental conditions, making it ideal for industrial and commercial use. Upgrade your connectivity game with this essential component from our extensive lineup of PCB connectors.