746-040-545-201

Heilind Number:EDA746-040-545-201
Manufacturer:EDAC
Manufacturer Number:746-040-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-040-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-040-545-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Press-fit Card Edge Connector, designed for seamless integration in your electronic setups. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures superior durability and safety. With a dual-row design and 40 positions, it offers ample room for secure connections. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for diverse environments. Its straight mount orientation and standard .125-inch pitch make installation a breeze. Elevate your connectivity game with this essential component.