746-040-545-501

Heilind Number:EDA746-040-545-501
Manufacturer:EDAC
Manufacturer Number:746-040-545-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-040-545-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-040-545-501

Detailed Description

Introducing our 746-040-545-501 Press-fit Card Edge Connector, designed for seamless and reliable board-to-board connections. This sleek black connector boasts high-performance features, including a durable housing made of UL 94V-0 Thermoplastic Polyester and contact points crafted from Copper Alloy for optimal conductivity. With a single row layout, it offers 40 positions with a pitch of .125 inches, perfect for various PCB applications. The straight mount orientation ensures easy installation, while its operating temperature range of -40 to 105 °C guarantees stability in diverse environments. Trust in this connector for efficient and secure connectivity in your electronic projects.