746-040-545-601

Heilind Number:EDA746-040-545-601
Manufacturer:EDAC
Manufacturer Number:746-040-545-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-040-545-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-040-545-601

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector features a 2-row configuration with a pitch of .125 inches, ensuring secure and efficient board-to-board connections. With a durable housing made of UL 94V-0 Thermoplastic Polyester and contact pins crafted from Copper Alloy, it guarantees reliability in demanding environments. Boasting 40 positions and an amperage rating of 3A, it accommodates high-density applications with ease. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various industrial needs. Upgrade your connectivity solutions with this essential component.