746-040-545-606

Heilind Number:EDA746-040-545-606
Manufacturer:EDAC
Manufacturer Number:746-040-545-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-040-545-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-040-545-606

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row layout, it offers a total of 40 positions for optimal signal transmission. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Its compact pitch of .125 inches and row spacing of .25 inches allow for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Install it easily with its straight mount orientation and experience secure and efficient data transfer. Upgrade your PCB setup with this essential component for seamless connectivity.