746-040-553-201

Heilind Number:EDA746-040-553-201
Manufacturer:EDAC
Manufacturer Number:746-040-553-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-040-553-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-040-553-201

Detailed Description

Enhance your circuit board connections with this high-performance Press-fit Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliable operation in various environments. With two rows of copper alloy contacts, each positioned at .125-inch pitch and .25-inch row spacing, it provides secure and efficient connectivity. Featuring 40 positions, it offers ample room for your connections. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance even in extreme conditions. Upgrade your PCB setup with this essential component from our extensive range of connectors.