746-040-553-206

Heilind Number:EDA746-040-553-206
Manufacturer:EDAC
Manufacturer Number:746-040-553-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-040-553-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-040-553-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for optimal performance, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows and a pitch of .125 inches, it offers seamless integration for your board-to-board connections. Crafted with precision, the contact material is high-quality Copper Alloy, guaranteeing efficient power transmission. Boasting 40 positions and a straight mount orientation, it provides ample space for your components while simplifying installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Upgrade your connectivity solutions today with this essential component.