746-040-553-501

Heilind Number:EDA746-040-553-501
Manufacturer:EDAC
Manufacturer Number:746-040-553-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-040-553-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-040-553-501

Detailed Description

Introducing our cutting-edge Press-fit Card Edge Connector, designed for seamless integration into your electronic devices. This high-performance connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and a total of 40 positions, it offers reliable connectivity for your PCB assemblies. The contact material, Copper Alloy, guarantees optimal conductivity, while the .125-inch pitch and .25-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its straight mount orientation for a secure and efficient connection every time. Elevate your PCB designs with this essential component from our extensive lineup of high-quality connectors.