746-040-553-506

Heilind Number:EDA746-040-553-506
Manufacturer:EDAC
Manufacturer Number:746-040-553-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-040-553-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-040-553-506

Detailed Description

Introducing our 746-040-553-506 Press-fit Card Edge Connector, a cutting-edge solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 40 positions, it offers ample connectivity options for your PCB needs. The contact material, crafted from Copper Alloy, guarantees reliable and efficient signal transmission, while its .125-inch pitch and .25-inch row spacing allow for precise alignment. Operable in a wide temperature range from -40 to 105°C, this connector is built to withstand harsh environmental conditions. Whether you're working on telecommunications, industrial, or automotive projects, our Press-fit Card Edge Connector is the perfect choice for secure and high-speed data transfer. Elevate your connectivity experience with this essential component, available now in our extensive catalog of premium connectors.