746-040-553-606

Heilind Number:EDA746-040-553-606
Manufacturer:EDAC
Manufacturer Number:746-040-553-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-040-553-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-040-553-606

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a press-fit design for secure attachment. Its two rows of contacts, totaling 40 positions, ensure efficient data transmission. With a pitch of .125 inches and row spacing of .25 inches, it offers precise connectivity on your PCB. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted from Copper Alloy, the contacts provide reliable conductivity. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation simplifies installation, making it a versatile choice for your electronic projects. Upgrade your connectivity solutions with this essential component.