746-040-560-206

Heilind Number:EDA746-040-560-206
Manufacturer:EDAC
Manufacturer Number:746-040-560-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-040-560-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-040-560-206

Detailed Description

Introducing the 746-040-560-206 Press-fit Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, each offering a 3 A amperage rating, you can trust in its efficient power transmission capabilities. The .125-inch pitch and .25-inch row spacing accommodate precise connections for up to 40 positions, making it ideal for a wide range of applications. Engineered for versatility, its straight mount orientation simplifies installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance even in harsh environments. Trust in the 746-040-560-206 for seamless board-to-board connectivity that meets the highest standards of quality and efficiency.