746-041-520-506

Heilind Number:EDA746-041-520-506
Manufacturer:EDAC
Manufacturer Number:746-041-520-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-041-520-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-041-520-506

Detailed Description

Introducing our 746-041-520-506 Press-fit Card Edge Connector, the essential component for seamless board-to-board PCB connections. Engineered for optimal performance, this connector features a sleek black design and is crafted from high-quality UL 94V-0 Thermoplastic Polyester for superior durability. With a single row layout and 41 positions, it offers ample connectivity options while maintaining reliable signal transmission. The copper alloy contacts ensure efficient power delivery, with a maximum amperage of 3A. Perfect for demanding industrial environments, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy installation and a secure fit every time. Upgrade your PCB assembly with the 746-041-520-506, the pinnacle of connectivity innovation.