746-041-525-101

Heilind Number:EDA746-041-525-101
Manufacturer:EDAC
Manufacturer Number:746-041-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-041-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-041-525-101

Detailed Description

Enhance connectivity and streamline your PCB assembly process with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 41 positions, allowing for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity and longevity. With a pitch of .125 inches and row spacing of .25 inches, precise alignment is effortless. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Trust in its 3A amperage rating and straight mount orientation for secure and efficient connectivity. Elevate your electronic designs with this essential component.