746-041-525-501

Heilind Number:EDA746-041-525-501
Manufacturer:EDAC
Manufacturer Number:746-041-525-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-041-525-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-041-525-501

Detailed Description

Introducing our 746-041-525-501 Press-fit Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. This sleek and durable connector, in a sleek black finish, offers seamless integration for your electronic devices. With a contact material of top-grade Copper Alloy, it ensures efficient and uninterrupted power transmission, while the UL 94V-0 Thermoplastic Polyester housing guarantees safety and durability. Featuring 41 positions with a pitch of .125 inches, this connector is perfect for single-row board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and suitable for a variety of applications. Trust in the quality and performance of our Card Edge Connector to keep your devices connected and running smoothly.