746-041-525-506

Heilind Number:EDA746-041-525-506
Manufacturer:EDAC
Manufacturer Number:746-041-525-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-041-525-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-041-525-506

Detailed Description

Upgrade your PCB connectivity with our 746-041-525-506 Press-fit Card Edge Connector. Designed for reliability and performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in any environment. With a 3 A amperage rating, it delivers efficient power transmission. The copper alloy contact material guarantees optimal conductivity. Boasting a single row configuration with 41 positions at a .125-inch pitch, it offers seamless integration onto your board. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this essential component for your connectivity needs.