746-041-527-101

Heilind Number:EDA746-041-527-101
Manufacturer:EDAC
Manufacturer Number:746-041-527-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-041-527-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-041-527-101

Detailed Description

Introducing our 746-041-527-101 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board connections. Designed for reliable and high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any environment. With a single row configuration and 41 positions, it offers ample connectivity options for your PCB assembly needs. The copper alloy contact material and press-fit installation method guarantee secure and efficient connections, while the .125-inch pitch and .25-inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial applications. Trust in the quality and performance of our Card Edge Connector to streamline your connectivity solutions.