746-041-527-106

Heilind Number:EDA746-041-527-106
Manufacturer:EDAC
Manufacturer Number:746-041-527-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-041-527-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-041-527-106

Detailed Description

Enhance your PCB connectivity with our 746-041-527-106 Press-fit Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a current rating of 3 A, it guarantees reliable power transmission. Its single row configuration, comprised of 41 copper alloy contacts, offers seamless signal transfer with a pitch of .125 in and row spacing of .25 in. The straight mount orientation simplifies installation on your board, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Trust in the quality and precision of this connector, a vital component in our extensive range of PCB connectivity solutions.