746-041-527-501

Heilind Number:EDA746-041-527-501
Manufacturer:EDAC
Manufacturer Number:746-041-527-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-041-527-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-041-527-501

Detailed Description

Introducing our 746-041-527-501 Press-fit Card Edge Connector, designed for seamless and reliable board-to-board connections in electronic devices. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. With a single row design and a total of 41 positions, it offers ample connectivity options for your PCB assembly needs. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .25-inch row spacing allow for easy installation. Engineered for optimal performance, this connector can handle an amperage of 3A and operates flawlessly in a wide temperature range from -40 to 105°C. Trust in the quality and reliability of our EDA746 series for all your card edge connector requirements.